1344690000 | Weidmüller
LSZH system bus cable, Cat 7, 8-wire, 0.1 mm², AWG 27, black, 1344690000
Order No.: 51P1740
EAN: 4050118146387
MPN:
1344690000
IE-C7FS8LE-305M
Unit Price (€ / pc.)
725.1622 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Copper cable, 1344690000, Weidmüller
Copper cable, Flexible, Cat. 7.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Systembus-Kabel | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 27 | |
Colour | schwarz | |
Halogen free | No | |
Category | Cat 7 | |
Cable material | Kupfer | |
Cable cross-section | 0,1 mm² | |
Material | LSZH | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 60 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |