8813130000 | Weidmüller

PVC sheathed line, Cat 7, 8-wire, 0.25 mm², AWG 23-1, green, 8813130000

Order No.: 53P4926
EAN: 4032248512881
MPN:
8813130000
IE-7IC4x2xAWG23/1-PVC
8813130000 Weidmüller Data Cables
Image may differ
Unit Price (€ / pc.)
303.8546 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
303.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
303.8546 €

Copper cable, 8813130000, Weidmüller

Copper cable, Rigid, 4x2xAWG 23/1, Cat. 7, Green.

Technical specifications
Filter Property Value
Version installation cable
Number of cores 8
Cable cross-section 0.25 mm²
AWG cross-section AWG 23-1
Outer diameter 8.4 mm
Category Cat 7
Colour green
Material PVC
Cable material copper
Core insulation material PVC
Shielding shielded
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes