8813190000 | Weidmüller
PVC system bus cable, Cat 5e, 8-wire, 0.128 mm², AWG 26-7, green, 8813190000
Order No.: 53P4932
EAN: 4032248513048
MPN:
8813190000
IE-5CC4x2xAWG26/7-PVC
Unit Price (€ / pc.)
283.7793 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Copper cable, 8813190000, Weidmüller
Copper cable, Flexible, 4x2xAWG 26/7, Cat. 5, Green.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Systembus-Kabel | |
Outer diameter | 5.8 mm | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Category | Cat 5e | |
Cable material | Kupfer | |
Cable cross-section | 0,128 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |