8813210000 | Weidmüller
PUR data cable, Cat 5e, 8-wire, 0.128 mm², AWG 26-7, green, 8813210000
Order No.: 53P4934
EAN: 4032248513062
MPN:
8813210000
IE-5TC4x2xAWG26/7-PUR
Unit Price (€ / pc.)
607.0904 € *
Available in 6 Days: 5 pcs. - if ordered today
Copper cable, 8813210000, Weidmüller
Copper cable, Flexible, 4x2xAWG 26/7, Cat. 5, PUR, drag-chain compatible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.128 mm² | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 6.8 mm | |
| Category | Cat 5e | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |