8960670000 | Weidmüller

PUR data cable, Cat 5e, 8-wire, 0.128 mm², AWG 26-7, blue, 8960670000

Order No.: 53P5503
EAN: 4032248771028
MPN:
8960670000
IE-C5ED8UB-100M
8960670000 Weidmüller Data Cables
Image may differ
Unit Price (€ / pc.)
606.4478 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
606.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.4478 €

Copper cable, 8960670000, Weidmüller

Copper cable, Flexible, 4x2xAWG 26/7, Cat. 5, PUR, drag-chain compatible.

Technical specifications
Number of cores 8
Version data cable
Outer diameter 6.8 mm
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Category Cat 5e
Cable material copper
Cable cross-section 0.128 mm²
Material PUR
Shielding shielded
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes