1507190000 | Weidmüller

DC/DC converter, 19.2-28.8 VDC, 230 W, 1 output, 96 to 144 VDC, 93 % efficiency, 1507190000

Order No.: 51P5643
EAN: 4050118315615
MPN:
1507190000
DCDC 24V-120V 230W
Weidmüller
1507190000 Weidmüller DC/DC Converters
Image may differ
Unit Price (€ / pc.)
836.4629 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
836.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
836.4629 €

DC/DC converter, 1507190000, Weidmüller

The compact DC/DC converter is designed for applications in automation technology, power supply and power plant technology, traffic system plus mechanical and plant engineering. The DC/DC converter is characterised by its high efficiency and its above-average output data. With status signalling and output voltage which can be shut off, it offers sensible functions for automation technology.

Technical specifications
Number of outputs 1
Output voltage DC 96 to 144 VDC
Output current 2 A
Width 120 mm
Input voltage AC 19.2-28.8 VDC
Height 60 mm
Length 185 mm
Power 230 W
efficiency 93 %
Logistics
Country of origin CA
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes