1335150000 | Weidmüller
DIN rail enclosure, (L x W x H) 250 x 25.1 x 6.2 mm, black, 1335150000
Order No.: 51P1576
EAN: 4050118138382
MPN:
1335150000
SET CH20M BUS 250MM TS 35X15
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
91.0707 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Electronics housing, 1335150000, Weidmüller
Electronics housing, OMNIMATE Housing - Series CH20M,width: 25.1 mm
Technical specifications
Breite | 25.1 mm | |
Farbe | schwarz | |
Höhe | 6.2 mm | |
Länge | 250 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85340019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |