1519230000 | Weidmüller

PA DIN rail enclosure, (L x W x H) 119.2 x 12.5 x 113.6 mm, orange/black, IP20, 1519230000

Order No.: 51P5828
EAN: 4050118326987
MPN:
1519230000
CH20M12 SET 1/2 BK/OR
Weidmüller
1519230000 Weidmüller DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8115 €

Electronics housing, 1519230000, Weidmüller

Electronic housing, OMNIMATE housing - series CH20M black, sample kit for developers, consists of single parts, incl. female connector, width: 12.5 mm

Technical specifications
Breite 12.5 mm
Farbe orange/schwarz
Höhe 113.6 mm
Länge 119.2 mm
Material PA
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes