1519520000 | Weidmüller

PA DIN rail enclosure, (L x W x H) 119.2 x 45 x 113.6 mm, orange/black, IP20, 1519520000

Order No.: 51P5847
EAN: 4050118327212
MPN:
1519520000
CH20M45 SET 33/33 BK/OR
Weidmüller
1519520000 Weidmüller DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
99.4959 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
99.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.4959 €

Electronic housings, 1519520000, Weidmüller

Electronic enclosure, OMNIMATE housing - series CH20M black, width: 45 mm

Technical specifications
Breite 45 mm
Farbe orange/schwarz
Höhe 113.6 mm
Länge 119.2 mm
Material PA
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes