1469490000 | Weidmüller

Power supply, 22 to 28 VDC, 10 A, 240 W, 1469490000

Order No.: 51P4069
EAN: 4050118275599
MPN:
1469490000
PRO ECO 240W 24V 10A
Series: PROeco
1469490000 Weidmüller DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
233.002 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
233.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.002 €

Power supply, 1469490000, Weidmüller

This power supply offers a cost-effective switching power supply with high efficiency and system capability. It offers all basic functions and convinces with high performance and flexibility.

Features

  • High efficiency
  • Easy maintenance
Technical specifications
Number of outputs 1
Output voltage DC 22 bis 28 VDC
Output current 10 A
Width 60 mm
Input voltage AC 85-264 VAC, 80-370 VDC
Height 125 mm
Power 240 W
Degree of protection (IP) IP20
Depth 100 mm
efficiency 90 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei