9928890024 | Weidmüller
Power supply, 24 VDC, 1 A, 24 W, 9928890024
As an alternative, we recommend the following item:

DC power supply, 22 to 28 V, 1.3 A, 30 W, 2580190000
Order No.: 53P7563
Manufacturer: Weidmüller
per pc. 69.615 € *
*incl. VAT plus shipping costs
Switching power supply, 9928890024, Weidmüller
This switched-mode power supply is used in a built-in housing in the 24 W and 48 W power classes. It is characterized by the wide input range from 85 VAC to 265 VAC.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1 A | |
Width | 52 mm | |
Input voltage AC | 85-265 VAC, 120-300 VDC | |
Height | 90.5 mm | |
Power | 24 W | |
Depth | 62.5 mm | |
efficiency | 78 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |