0169300000 | Weidmüller

DIN rail, unperforated, 33 x 15 mm, W 2000 mm, aluminum, 0169300000

Order No.: 50P0141
EAN: 4008190105167
MPN:
0169300000
TS 32X15 2M/AL/BK
Series: TS
0169300000 Weidmüller DIN Rails Image 1
0169300000 Weidmüller DIN Rails Image 2
Image may differ
Unit Price (€ / mtr.)
18.0047 € *
Available in 6 Days: 100 mtr. - if ordered today
Total Price:
18.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 mtr.
18.0047 €

Mounting rail, 0169300000, Weidmüller

Mounting rails for mounting active and passive components.

Technical specifications
Filter Property Value
Version DIN rail, unperforated
Width 2000 mm
Height 33 mm
Depth 15 mm
Material aluminum
Logistics
Property Value
Country of origin IT
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes