0383410000 | Weidmüller
DIN rail, unperforated, 35 x 7.5 mm, W 1000 mm, steel, galvanized, 0383410000
As a private customer, you can buy this item as soon as we have it back in stock.
DIN rail, 0383410000, Weidmüller
Support rail, without slotted hole, accessories, 35 x 7.5 x 1000 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 1000 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |