0514510000 | Weidmüller

DIN rail, perforated, 35 x 7.5 mm, W 1000 mm, steel, galvanized, 0514510000

Order No.: 50P1368
EAN: 4008190116620
MPN:
0514510000
TS 35X7.5/LL 1M/ST/ZN
Series: TS
Weidmüller
0514510000 Weidmüller DIN Rails Image 1
0514510000 Weidmüller DIN Rails Image 2
0514510000 Weidmüller DIN Rails Image 3
Image may differ
Unit Price (€ / mtr.)
15.2082 € *
Available: 0 mtr.
Available in 6 Days: 5 mtr.
Leadtime: 4 Weeks **
Total Price:
15.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
15.2082 €

DIN rail, 0514510000, Weidmüller

Mounting rail, with slotted hole, accessories, 35 x 7.5 x 1000 mm, slot width: 5.20 mm, slot length: 25.00 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.

Technical specifications
Ausführung Hutschiene, gelocht
Breite 1000 mm
Höhe 35 mm
Material Stahl, verzinkt
Tiefe 7.5 mm
Logistics
Ursprungsland IT
Zolltarifnummer 72166190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes