1071690000 | Weidmüller
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 1071690000
Unit Price (€ / mtr.)
8.1991 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: 1 Week **
DIN rail, 1071690000, Weidmüller
Mounting rail, with slotted hole, accessories, 35 x 7.5 x 2000 mm, slot width: 6.20 mm, slot length: 18.00 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.
Technical specifications
Version | Hutschiene, gelocht | |
Width | 2000 mm | |
Height | 35 mm | |
Depth | 7.5 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |