1848290000 | Weidmüller

DIN rail, perforated, 35 x 15 mm, W 2000 mm, aluminum, 1848290000

Order No.: 52P3375
EAN: 4032248385614
MPN:
1848290000
TS 35X15/2.3 2M/AL/BK
Series: TS
1848290000 Weidmüller DIN Rails Image 1
1848290000 Weidmüller DIN Rails Image 2
Image may differ
Unit Price (€ / mtr.)
27.8222 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: On Request **
Total Price:
27.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
27.8222 €

DIN rail, 1848290000, Weidmüller

Mounting rail, without slotted hole, accessories, 35 x 15 x 2000 mm, aluminum, untreated. Mounting rails for mounting active and passive components.

Technical specifications
Version Hutschiene, ungelocht
Width 2000 mm
Height 35 mm
Depth 15 mm
Material Aluminium
Logistics
Country of origin CH
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes