1873110000 | Weidmüller
Valve connector, DIN shape A, 3 pole, 230 V, 0.34-1.5 mm², 1873110000
Unit Price (€ / pc.)
11.0670 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.1864 €
50 pcs.
9.2701 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 1873110000, Weidmüller
Valve connector, female, angled
Valve connector for connecting solenoid valves.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP65 | |
Wiring | Varistor | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |