1873130000 | Weidmüller
Valve connector, DIN shape A, 3 pole, 230 V, 0.34-1.5 mm², 1873130000
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 1873130000, Weidmüller
Valve connector, socket, angled
Valve connector for connecting solenoid valves.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP65 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |