1873140000 | Weidmüller
Valve connector, DIN shape A, 4 pole, 230 V, 0.34-1.5 mm², 1873140000
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 1873140000, Weidmüller
Valve connector, socket, angled
Valve connector for connecting solenoid valves.
Technical specifications
Version | DIN FORM A | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 4-polig | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP65 | |
Wiring | ohne Beschaltung | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |