1873170000 | Weidmüller

Valve connector, DIN shape B, 3 pole, 250 V, 0.34-1.5 mm², 1873170000

Order No.: 52P4261
EAN: 4032248495405
MPN:
1873170000
SAIB-VSB-3P/250/9-OB
Series: SAIB
1873170000 Weidmüller DIN Valve Connectors
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve connector, 1873170000, Weidmüller

Valve plug, socket, angled

Valve connector for connecting solenoid valves.

Technical specifications
Filter Property Value
Version DIN shape B
Cable cross-section 0.34-1.5 mm²
Pin number 3 pole
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes