1873180000 | Weidmüller
Valve connector, DIN shape B, 3 pole, 24 V, 0.34-1.5 mm², 1873180000
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.14 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1376 €
10 pcs.
12.0904 €
50 pcs.
10.9956 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 1873180000, Weidmüller
Valve plug, socket, angled
Valve connector for connecting solenoid valves.
Technical specifications
Version | DIN FORM B | |
Cable cross-section | 0,34-1,5 mm² | |
Pin number | 3-polig | |
Rated voltage | 24 V | |
Degree of protection (IP) | IP65 | |
Wiring | Freilaufdiode | |
LED display | No | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |