1873220000 | Weidmüller
Valve connector, DIN shape C, 3 pole, 250 V, 0.34-1.5 mm², 1873220000
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4264 €
50 pcs.
4.9385 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve connector, 1873220000, Weidmüller
Valve plug, socket, angled
Valve connector for connecting solenoid valves.
Technical specifications
Version | DIN FORM C | |
Wiring | ohne Beschaltung | |
LED display | No | |
Cable cross-section | 0,34-1,5 mm² | |
Rated voltage | 250 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Zentralschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |