2425420000 | Weidmüller

Energy meter, (L x W x H) 48 x 96 x 96 mm, 2425420000

Order No.: 53P0946
EAN: 4050118433449
MPN:
2425420000
ENERGY METER 350
Series: ENERGY METER
Weidmüller
2425420000 Weidmüller Energy Measurement
Image may differ
Unit Price (€ / pc.)
340.1734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.1734 €

Monitoring, 2425420000, Weidmüller

Climate change and dwindling resources are global megatrends that are increasingly influencing business activities. In addition, high plant availability is playing an increasingly important role for efficient production processes. Both factors require a package of measures specific to each individual company.

To meet individual customer needs in terms of energy monitoring and process stabilization, Weidmüller has developed a comprehensive range of solutions with Total Energy Monitoring.

This involves the measurement and analysis of energy and process data from the network transfer point at plant level through production lines and machines to individual machine modules. We offer the right measurement and analysis equipment for each level. And with our customized software systems, data can be clearly displayed, analyzed and optimized.

Technical specifications
Width 96 mm
Weight 250 g
Height 96 mm
Length 48 mm
Product type energy meter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes