2425490000 | Weidmüller

Energy meter, modbus RTU, 480 V, (L x W x H) 82 x 107.5 x 90 mm, 2425490000

Order No.: 53P0953
EAN: 4050118433326
MPN:
2425490000
ENERGY METER D650
Series: ENERGY METER
2425490000 Weidmüller Energy Measurement
Image may differ
Unit Price (€ / pc.)
829.4300 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
829.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
829.4300 €

Monitoring, 2425490000, Weidmüller

Climate change and dwindling resources are global megatrends that are increasingly influencing business activities. In addition, high plant availability is playing an increasingly important role in efficient production processes. Both factors require a package of measures specific to each individual company.

In order to meet individual customer needs in terms of energy monitoring and process stabilization, Weidmüller has developed a comprehensive range of solutions with Total Energy Monitoring.

This involves the measurement and analysis of energy and process data from the network transfer point at plant level through production lines and machines to individual machine modules. We offer the right measurement and analysis equipment for each level. And with our customized software systems, data can be clearly displayed, analyzed and optimized.

Technical specifications
Product type Energiemessgerät
Version Modbus RTU
measurement range 480 V
Length 82 mm
Width 107.5 mm
Height 90 mm
Weight 350 g
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes