2425520000 | Weidmüller

Energy logger, Modbus RTU, Modbus gateway, Modbus TCP/IP, Modbus RTU over Ethernet, SNMP, (L x W x H) 46 x 107.5 x 90 mm, 2425520000

Order No.: 53P0956
EAN: 4050118433333
MPN:
2425520000
ENERGY LOGGER D550
2425520000 Weidmüller Energy Measurement
Image may differ
Unit Price (€ / pc.)
664.0557 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
664.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
664.0557 €

Monitoring, 2425520000, Weidmüller

Measuring devices with a simple S0 interface are widely used. However, they cannot be used to forward measured values directly to the internal network - which is why a gateway has been required for each measuring device up to now.

With the Energy Logger D550, pulse signals from up to 15 measuring devices can be collected, stored and forwarded via a LAN interface.

The particularly compact Energy Logger D550 is the cost-effective solution for simplifying and accelerating the collection and forwarding of consumption and process data.

Technical specifications
Version Modbus RTU, Modbus-Gateway, Modbus TCP/IP, Modbus RTU over Ethernet, SNMP
Width 107.5 mm
Weight 200 g
Height 90 mm
Length 46 mm
Product type Energie-Logger
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes