1240890000 | Weidmüller

Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 1240890000

Order No.: 50P9427
EAN: 4050118028669
MPN:
1240890000
IE-SW-BL05-4TX-1SC
Series: IE-SW
1240890000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
312.5654 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
312.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.5654 €

Network switch, 1240890000, Weidmüller

Network switch, unmanaged, Fast Ethernet, Number of ports: 4x RJ4, 1x SC Multi-mode, Protection degree: IP30, Operating temperature: 0 °C to 60 °C.

Features

  • Sturdy metal housing
  • Compact design
  • Two redundant power inputs 12/24/48 VDC
  • Variations with copper and fibre-optic interface (multimode)
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei