1240930000 | Weidmüller

Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1240930000

Order No.: 50P9431
EAN: 4050118028744
MPN:
1240930000
IE-SW-BL08-6TX-2ST
Series: IE-SW
1240930000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
512.7591 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
512.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
512.7591 €

Network switch, 1240930000, Weidmüller

Network switch, unmanaged, Fast Ethernet, Number of ports: 6x RJ45, 2x ST Multi-mode, Protection degree: IP30, Operating temperature: -10 °C to 60 °C.

Features

  • Sturdy metal housing
  • Compact design
  • Two redundant power inputs 12/24/48 VDC
  • Variations with copper and fibre-optic interface (multimode)
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 8
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei