1241380000 | Weidmüller

Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 12-48 VDC, 1241380000

Order No.: 50P9457
EAN: 4050118029093
MPN:
1241380000
IE-SW-BL06-2TX-4POE
Series: IE-SW
1241380000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
590.8707 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
590.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
590.8707 €

Network switch, 1241380000, Weidmüller

Network switch, unmanaged PoE, Fast Ethernet, Number of ports: 2x RJ45 10/100 BaseT(X), 4x RJ45 10/100 BaseT(X) PoE+, Protection degree: IP30, Operating temperature: -10 °C to 60 °C.

Features

  • 12/24/48 VDC redundant wide-range power supply
  • Integrated DC/DC converter for supplying 48 V PoE devices over the entire input voltage range from 12 to 57 VDC
  • Intelligent power consumption detection and classification
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 6
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei