1286590000 | Weidmüller

Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, 12-48 VDC, 1286590000

Order No.: 51P0287
EAN: 4050118077414
MPN:
1286590000
IE-SW-VL16T-16TX
Series: IE-SW
1286590000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
929.1044 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
929.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
929.1044 €

Network switch, 1286590000, Weidmüller

Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ4, Protection degree: IP30, Operating temperature: -40 °C to 75 °C.

Features

  • Two redundant power inputs 12/24/48 VDC
  • Models with copper and fibre-optic interface (multimode)
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei