1286820000 | Weidmüller

Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 1286820000

Order No.: 51P0299
EAN: 4050118077810
MPN:
1286820000
IE-SW-PL16MT-16TX
Series: IE-SW
1286820000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
2,059.8662 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
2,059.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,059.8662 €

Network switch, 1286820000, Weidmüller

This device consist of high-end switches with advanced management and security features. It is suitable for demanding network solutions, it can be delivered with Fast Ethernet. With its advanced ring redundancy technology (recovery time ≤ 20 ms), this device raise the reliability and availability of your industrial networks. The optional SFP transceiver can be fitted offering a high degree of flexibility.

Features

  • Managed Fast Ethernet versions in a high-quality metal housing (IP 30)
  • Supports all standard TCP/IP-based protocols in industrial networks (for example Ethernet/IP, Modbus/ TCP)
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 24 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei