1286870000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 12-48 VDC, 1286870000
Unit Price (€ / pc.)
927.724 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Network switch, 1286870000, Weidmüller
Network switch, unmanaged, Gigabit Ethernet, Number of ports: 6x RJ45 10/100/1000BaseT(X), 2x combo-ports (10/100/1000 BaseT(X) or 100/1000BaseSFP), Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Wide ranges of variations with 5 to 16 ports
- Variations for Gigabit Ethernet
- Two redundant power inputs 12/24/48 VDC
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |