1286970000 | Weidmüller

Ethernet switch, managed, 18 ports, 100 Mbit/s, 24 VDC, 1286970000

Order No.: 51P0311
EAN: 4050118077933
MPN:
1286970000
IE-SW-PL18MT-2GC-16TX
Series: IE-SW
1286970000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
2,532.8674 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,532.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,532.8674 €

Network switch, 1286970000, Weidmüller

This device consist of high-end switches with advanced management and security features. It is suitable for demanding network solutions, it can be delivered with Fast Ethernet or Gigabit Ethernet ports. With its advanced ring redundancy technology (recovery time ≤ 20 ms), this device raise the reliability and availability of your industrial networks. The optional SFP transceiver can be fitted offering a high degree of flexibility.

Features

  • High-quality metal housing (IP 30)
  • Full Gigabit switch with 9 ports
  • Supports all standard TCP/IP-based protocols in industrial networks (for example Ethernet/IP, Modbus/ TCP)
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 18
Spannung 24 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei