1504280000 | Weidmüller

Ethernet switch, managed, 5 ports, 100 Mbit/s, 12-48 VDC, 1504280000

Order No.: 51P5557
EAN: 4050118312256
MPN:
1504280000
IE-SW-VL05M-5TX
Series: IE-SW
1504280000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
506.7139 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
506.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.7139 €

Network switch, 1504280000, Weidmüller

This device consist of unmanaged and managed switches in a high-quality IP 30 protected metal housing. The equipment can be delivered with Fast Ethernet ports. It support a variety of helpful management functions, such as fast ring redundancy, port-based VLAN, QoS, RMON, bandwidth management, port mirroring and error notification via e-mail or a relay. The ring redundancy can be simply set via the web based management interface, or with a dip switch found on the top of the switch.

Features

  • Unmanaged Plug and Play switches in a high-quality metal housing (IP 30)
  • Price-conscious middle-range
  • Managed switches for the entry into a configurable network infrastructure
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei