1504340000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, 1504340000
Unit Price (€ / pc.)
1,114.3279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,114.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,114.3279 €
Network switch, 1504340000, Weidmüller
Network switch, unmanaged PoE, Fast Ethernet, Number of ports: 4x RJ45 10/100/1000 BaseT(X) PoE+, 1x RJ45 10/100/1000 BaseT(X), Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- 12/24/48 VDC redundant wide-range power supply
- Integrated DC/DC converter for supplying 48 V PoE devices over the entire input voltage range from 12 to 57 VDC
- Intelligent power consumption detection and classification
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |