2435410000 | Weidmüller

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, 2435410000

Order No.: 53P1210
EAN: 4050118447309
MPN:
2435410000
IE-SW-BL05T-4GT-1GS
Series: IE-SW
2435410000 Weidmüller ETHERNET switches
Image may differ
Unit Price (€ / pc.)
430.6610 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
430.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
430.6610 €

Network switch, 2435410000, Weidmüller

Network switch, unmanaged, Gigabit Ethernet, Number of ports: 4x RJ45 10/100/1000 BaseT(X), 1x combo-port (10/100/1000 BaseT(X) or 100/1000 BaseSFP), Protection degree: IP30, Operating temperature: -40 °C to 75 °C.

Features

  • Sturdy metal housing
  • Compact design
  • Two redundant power inputs 12/24/48 VDC
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 12-48 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei