1062550000 | Weidmüller

FO cable, LC to LC, 5 m, OM2, multimode 50 µm, 1062550000

Order No.: 50P4594
EAN: 4032248813254
MPN:
1062550000
IE-FM5Z2VO0005MLD0LD0X
Weidmüller
1062550000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
94.2956 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
94.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.2956 €

Pre-assembled patch cable, 1062550000, Weidmüller

Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PVC, 5 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour orange
Chamfer type multimode 50 µm
Cable type I-V(ZN)Y
Cable length 5 m
Category OM2
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead