1166620025 | Weidmüller
FO cable, SC to SC, 2.5 m, OM2, multimode 50 µm, 1166620025
Order No.: 50P7640
EAN: 4050118381207
MPN:
1166620025
IE-FM5D2UE0025DSD1SD1X
Unit Price (€ / pc.)
390.8793 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 1166620025, Weidmüller
Patch cable, crossover, SC IP 67 bayonet V01 metal, SC IP 67 bayonet V01 metal, 50 µm, PUR, 2.5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 2.5 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |