1174830000 | Weidmüller

FO cable, LC to LC, 20 m, OM1, multimode 62.5 µm, 1174830000

Order No.: 50P7820
EAN: 4032248967438
MPN:
1174830000
IE-FM6D2UE0020MLD0LD0X
Weidmüller
1174830000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
212.5697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
212.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
212.5697 €

Dragline cable, 1174830000, Weidmüller

Dragline cable, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, PUR, 20 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 20 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead