1224960000 | Weidmüller

FO cable, SC to SC, 175 m, OM1, multimode 62.5 µm, 1224960000

Order No.: 50P9058
EAN: 4050118008951
MPN:
1224960000
IE-FM6D2UE0175MSD0SD0X
Weidmüller
1224960000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,296.1123 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,296.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,296.1123 €

Dragline cable, 1224960000, Weidmüller

Dragline cable, SC duplex IP 20, SC duplex IP 20, 62.5 µm, PUR, 175 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 175 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead