1273430005 | Weidmüller

FO cable, SC-RJ to SC-RJ, 0.5 m, POF, 1273430005

Order No.: 50P9922
EAN: 4050118428483
MPN:
1273430005
IE-FPOZ2EE0005DSJ0SJ0-X
Weidmüller
1273430005 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
72.7685 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
72.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7685 €

Connecting line, 1273430005, Weidmüller

Connecting line, PROFINET, SCRJ IP 20, SCRJ IP 20, 980 µm, 0.5 m.

Technical specifications
Connection (1) SC-RJ
Connection (2) SC-RJ
Version FO cable
Colour black
Cable length 0.5 m
Category POF
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead