1318012500 | Weidmüller

FO cable, SC to SC, 250 m, OM1, multimode 62.5 µm, 1318012500

Order No.: 51P1195
EAN: 4050118123975
MPN:
1318012500
IE-FM6C2UE0250MSD1SD1X
Weidmüller
1318012500 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
2,049.8821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,049.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,049.8821 €

Dragline cable, 1318012500, Weidmüller

Assembled IE cables, FO breakout cable, multimode, SC duplex bayonet V01 metal - SC duplex bayonet V01 metal, black, IP 67, PUR, core diameter 62.5 µm, 250 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 250 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead