1354890000 | Weidmüller
FO cable, LC to LC, 22 m, OM2, multimode 50 µm, 1354890000
Order No.: 51P2275
EAN: 4032248143993
MPN:
1354890000
IE-FM5D2UE0022MLD0LD0X
Unit Price (€ / pc.)
212.8791 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 1354890000, Weidmüller
Dragline cable, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PUR, 22 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 22 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |