1358440000 | Weidmüller

FO cable, LC to LC, 20 m, OM2, multimode 50 µm, 1358440000

Order No.: 51P2336
EAN: 4050118161106
MPN:
1358440000
IE-FM5D2UE0020MLD4LD4X
Weidmüller
1358440000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
272.7242 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
272.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.7242 €

Dragline cable, 1358440000, Weidmüller

Dragline cable, LC IP 67 PushPull V04 plastic, LC IP 67 PushPull V04 plastic, 50 µm, PUR, 20 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 50 µm
Cable length 20 m
Category OM2
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead