1367380200 | Weidmüller

FO cable, SC-RJ to SC-RJ, 20 m, OM2, multimode 50 µm, 1367380200

Order No.: 51P2468
EAN: 4050118504880
MPN:
1367380200
IE-FM5D2UE0020MSJ0SJ0X
Weidmüller
Image may differ
Unit Price (€ / pc.)
190.2334 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
190.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.2334 €

Dragline cable, 1367380200, Weidmüller

Dragline cable, SCRJ IP 20, SCRJ IP 20, 50 µm, PUR, 20 m.

Technical specifications
Connection (1) SC-RJ
Connection (2) SC-RJ
Version FO cable
Colour black
Chamfer type multimode 50 µm
Cable length 20 m
Category OM2
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead