1415580000 | Weidmüller

FO cable, LC to LC, 18 m, OM2, multimode 50 µm, 1415580000

Order No.: 51P2982
EAN: 4050118216967
MPN:
1415580000
IE-FM5D2UE0018MLD0LD0X
Weidmüller
1415580000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
186.8538 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
186.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.8538 €

Dragline cable, 1415580000, Weidmüller

Dragline cable, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PUR, 18 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 50 µm
Cable length 18 m
Category OM2
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead