1433930010 | Weidmüller

FO cable, LC to LC, 1 m, OM1, multimode 62.5 µm, 1433930010

Order No.: 51P3305
EAN: 4050118242539
MPN:
1433930010
IE-FM6Z2LO0001MLD0LD0-X
Weidmüller
1433930010 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
39.4842 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
39.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.4842 €

Patch cable, 1433930010, Weidmüller

Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, LSZH, 1 m.

Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung LWL-Kabel
Farbe orange
Faserart Multimode 62,5 µm
Kabel I-V(ZN)H
Kabellänge 1 m
Kategorie OM1
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes