1433930020 | Weidmüller
FO cable, LC to LC, 2 m, OM1, multimode 62.5 µm, 1433930020
Order No.: 51P3306
EAN: 4050118242607
MPN:
1433930020
IE-FM6Z2LO0002MLD0LD0-X
Unit Price (€ / pc.)
41.7333 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Patch cable, 1433930020, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, LSZH, 2 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Cable length | 2 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |