1433930050 | Weidmüller

FO cable, LC to LC, 5 m, OM1, multimode 62.5 µm, 1433930050

Order No.: 51P3308
EAN: 4050118242546
MPN:
1433930050
IE-FM6Z2LO0005MLD0LD0-X
Weidmüller
1433930050 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
31.5826 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 8 Weeks **
Total Price:
31.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
31.5826 €

Patch cable, 1433930050, Weidmüller

Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, LSZH, 5 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour orange
Chamfer type multimode 62.5 µm
Cable type I-V(ZN)H
Cable length 5 m
Category OM1
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes