1433930100 | Weidmüller
FO cable, LC to LC, 10 m, OM1, multimode 62.5 µm, 1433930100
Order No.: 51P3309
EAN: 4050118242522
MPN:
1433930100
IE-FM6Z2LO0010MLD0LD0-X
Unit Price (€ / pc.)
37.1637 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 8 Weeks **
Total Price:
37.16 € *
Price list
Quantity
Price per unit*
3 pcs.
37.1637 €
10 pcs.
33.4628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 1433930100, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, LSZH, 10 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |