1433940005 | Weidmüller

FO cable, LC to LC, 0.5 m, OM2, multimode 50 µm, 1433940005

Order No.: 51P3310
EAN: 4050118242621
MPN:
1433940005
IE-FM5Z2LO0005DLD0LD0-X
Weidmüller
1433940005 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
36.4973 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
36.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.4973 €

Patch cable, 1433940005, Weidmüller

Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 50 µm, LSZH, 0.5 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour orange
Chamfer type multimode 50 µm
Cable type I-V(ZN)H
Cable length 0.5 m
Category OM2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes